896-010-558-808

Heilind Number:EDA896-010-558-808
Manufacturer:EDAC
Manufacturer Number:896-010-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-808

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable and efficient board-to-board PCB connectivity. With a sleek black finish, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in extreme environments. Each connector offers two rows of ten positions, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Crafted with copper alloy contacts, they guarantee a secure and low-resistance connection. The right-angle mount orientation allows for flexible installation options, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Upgrade your PCB setup with these high-quality card edge connectors.