896-010-558-812

Heilind Number:EDA896-010-558-812
Manufacturer:EDAC
Manufacturer Number:896-010-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-558-812

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 10 positions, they offer versatile connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, these connectors are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Explore our range of Board To Board PCB Connectors to discover more high-quality solutions.