896-010-559-101

Heilind Number:EDA896-010-559-101
Manufacturer:EDAC
Manufacturer Number:896-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row design and a pitch of .125 inches, they offer seamless integration for a variety of applications. The right angle mount orientation and 10 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in diverse environments. Upgrade your connectivity solutions with these high-quality connectors, perfect for demanding industrial and commercial settings.