896-010-559-102

Heilind Number:EDA896-010-559-102
Manufacturer:EDAC
Manufacturer Number:896-010-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row layout with 10 positions, ensuring seamless communication within circuit boards. The UL 94V-0 Polyphenylene Sulfide housing material provides robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Ideal for right-angle mounting, these connectors offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for demanding industrial settings. Upgrade your PCB connectivity with these top-quality Card Edge Connectors.