896-010-559-103

Heilind Number:EDA896-010-559-103
Manufacturer:EDAC
Manufacturer Number:896-010-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 10 positions, providing seamless integration for your circuitry. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient and secure connections. Their right-angle mount orientation and compact design further facilitate easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, they are ideal for diverse industrial applications. Upgrade your PCB setup with these black-colored connectors and experience seamless data transmission with a maximum amperage of 3A. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.