896-010-559-104

Heilind Number:EDA896-010-559-104
Manufacturer:EDAC
Manufacturer Number:896-010-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with ten positions, ensuring seamless integration in your electronic projects. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliable power transmission at up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your boards. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C assures stability in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.