896-010-559-107

Heilind Number:EDA896-010-559-107
Manufacturer:EDAC
Manufacturer Number:896-010-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right angle mount orientation, they offer efficient space utilization and easy installation. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports high-power applications. Boasting a pitch of .125 inches, row spacing of .2 inches, and ten positions, these connectors provide versatile connectivity solutions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial applications. Upgrade your PCB setup with these high-quality connectors for seamless and dependable performance.