896-010-559-108

Heilind Number:EDA896-010-559-108
Manufacturer:EDAC
Manufacturer Number:896-010-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Engineered for seamless integration, these connectors feature a sleek black design and boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 10 positions, they offer optimal performance in various electronic applications. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Designed for convenience, they have a pitch of .125 inches and a row spacing of .2 inches, allowing for efficient installation. Their right-angle mount orientation further enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.