896-010-559-112

Heilind Number:EDA896-010-559-112
Manufacturer:EDAC
Manufacturer Number:896-010-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined PCB setups. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure reliable conductivity under extreme conditions. Featuring a pitch of .125 inches and accommodating 10 positions, they offer seamless integration for your circuitry. Their right-angle mount orientation allows for efficient board-to-board connections, while their wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with these high-performance connectors.