896-010-559-201

Heilind Number:EDA896-010-559-201
Manufacturer:EDAC
Manufacturer Number:896-010-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with these dual-row Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating for up to 10 positions. Their right-angle mount orientation allows for efficient PCB assembly, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a wide range of applications, these connectors are a vital component for seamless board-to-board connectivity.