896-010-559-202

Heilind Number:EDA896-010-559-202
Manufacturer:EDAC
Manufacturer Number:896-010-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek Black. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows and ten positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, these connectors are ready to enhance your board-to-board connections. With an impressive operating temperature range of -40 to 105°C, they excel in both extreme heat and cold. Upgrade your setup today with these essential components.