896-010-559-203

Heilind Number:EDA896-010-559-203
Manufacturer:EDAC
Manufacturer Number:896-010-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-203

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row layout and ten positions, they offer ample connectivity options. The copper alloy contact material ensures efficient conductivity, while the 3A amperage rating guarantees safe power transmission. Perfect for PCB assemblies, these connectors have a right-angle mount orientation and a pitch of .125 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Upgrade your connectivity solutions with these top-of-the-line connectors.