896-010-559-212

Heilind Number:EDA896-010-559-212
Manufacturer:EDAC
Manufacturer Number:896-010-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in harsh conditions. With a 3A amperage, Copper Alloy contacts, and a two-row design accommodating 10 positions, they offer efficient power transmission for your PCB connections. The .125" pitch and .2" row spacing, along with a right-angle mount orientation, facilitate seamless integration. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a dependable solution for various applications in the electronics industry. Explore our range of products for more options in PCB connectivity.