896-010-559-604

Heilind Number:EDA896-010-559-604
Manufacturer:EDAC
Manufacturer Number:896-010-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single row layout with 10 positions, ensuring efficient data transmission. Crafted from robust UL 94V-0 Polyphenylene Sulfide, they guarantee durability in even the most demanding environments. The copper alloy contact material and right-angle mount orientation further optimize performance. With a low pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable solution for industrial applications. Trust in our products to deliver seamless and secure board-to-board connections, meeting the highest standards of quality and performance.