896-010-559-607

Heilind Number:EDA896-010-559-607
Manufacturer:EDAC
Manufacturer Number:896-010-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-607

Detailed Description

Elevate your system's connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and ten positions, they offer seamless integration on your PCB. Crafted with durable copper alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The right-angle mount orientation and .125-inch pitch streamline installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for high-temperature applications, these connectors are a must-have for any advanced electronic setup. Explore our full range of connectors for more innovative solutions.