896-010-559-804

Heilind Number:EDA896-010-559-804
Manufacturer:EDAC
Manufacturer Number:896-010-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors offer a reliable amperage of 3A, making them ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and conductivity. Featuring two rows and ten positions, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in even the harshest environments. Trust in our connectors for seamless and secure connections in all your PCB projects. Explore our selection under the Card Edge Connectors category today.