896-010-559-807

Heilind Number:EDA896-010-559-807
Manufacturer:EDAC
Manufacturer Number:896-010-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections, while the right-angle mount orientation offers versatility in installation. Boasting two rows and ten positions, these connectors are perfect for high-density PCB applications. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and compact board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your setup with these reliable Card Edge Connectors.