896-010-559-812

Heilind Number:EDA896-010-559-812
Manufacturer:EDAC
Manufacturer Number:896-010-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-559-812

Detailed Description

Enhance the performance of your electronic devices with these High Temp Card Edge Connectors. Designed for durability and reliability, they boast a sleek black finish and offer a high amperage of 3 A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and protection. With two rows and a total of 10 positions, these connectors provide ample connectivity options. Crafted with copper alloy contacts for superior conductivity, they feature a pitch of .125 inches and row spacing of .2 inches. The right angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their quality to deliver consistent performance.