896-010-560-201

Heilind Number:EDA896-010-560-201
Manufacturer:EDAC
Manufacturer Number:896-010-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-201

Detailed Description

Elevate your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance under extreme conditions, they boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, each rated for 3A, these connectors ensure reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB layout. With 10 positions per connector, they provide ample connectivity options for your design. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in any environment. Trust in these high-quality connectors to enhance the performance and durability of your electronic systems.