896-010-560-202

Heilind Number:EDA896-010-560-202
Manufacturer:EDAC
Manufacturer Number:896-010-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-202

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .125 inches and two rows of ten positions each, they offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and efficient board-to-board connections. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these high-performance connectors.