896-010-560-203

Heilind Number:EDA896-010-560-203
Manufacturer:EDAC
Manufacturer Number:896-010-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for top performance, these connectors come in a sleek black shade and boast a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration offering 10 positions, they ensure efficient power transmission with a 3A amperage rating. Crafted from durable Copper Alloy, the contacts guarantee long-lasting reliability. Featuring a standard pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Whether you require straight or right-angle orientation, our connectors offer flexibility to suit your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Elevate your PCB assembly with these high-performance Card Edge Connectors.