896-010-560-204

Heilind Number:EDA896-010-560-204
Manufacturer:EDAC
Manufacturer Number:896-010-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of ten positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temperature applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.