896-010-560-208

Heilind Number:EDA896-010-560-208
Manufacturer:EDAC
Manufacturer Number:896-010-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-208

Detailed Description

Upgrade your PCB connectivity with our high temperature card edge connectors. Designed for reliable performance in demanding environments, these connectors are essential for industrial and commercial applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Featuring two rows of copper alloy contacts, each capable of carrying up to 3A of current, these connectors ensure efficient power delivery. With a pitch of 0.125 inches and row spacing of 0.2 inches, they provide precise and secure connections. The straight mount orientation and 10 positions make them versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in extreme conditions. Experience seamless board-to-board connectivity with our premium card edge connectors.