896-010-560-212

Heilind Number:EDA896-010-560-212
Manufacturer:EDAC
Manufacturer Number:896-010-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-212

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, meticulously crafted for superior performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of ten copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they guarantee seamless transmission of data and power. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, reliability is never compromised. Whether for industrial applications or high-tech electronics, our connectors offer a straight mount orientation for easy and secure installation. Trust in our commitment to quality and innovation in the realm of Board To Board PCB connectivity.