896-010-560-802

Heilind Number:EDA896-010-560-802
Manufacturer:EDAC
Manufacturer Number:896-010-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-802

Detailed Description

Enhance your high-temperature PCB connections with our robust black Card Edge Connectors. Designed for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance in challenging environments. With two rows and ten positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Choose the Straight mount orientation for seamless integration. Elevate your assembly process with these essential components.