896-010-560-803

Heilind Number:EDA896-010-560-803
Manufacturer:EDAC
Manufacturer Number:896-010-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-803

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in demanding environments. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 10 positions offers ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Their .125-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.