896-010-560-804

Heilind Number:EDA896-010-560-804
Manufacturer:EDAC
Manufacturer Number:896-010-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-804

Detailed Description

Enhance your connectivity with our high temp card edge connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A, they ensure efficient power transmission. Featuring two rows and ten positions, they offer ample connectivity options for your PCBs. Crafted with precision, the copper alloy contacts guarantee optimal signal integrity. With a pitch of .125 inches and row spacing of .2 inches, they allow for seamless integration. Whether straight or right-angle mount orientation, these connectors provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your electronic assemblies with these high-performance card edge connectors.