896-010-560-807

Heilind Number:EDA896-010-560-807
Manufacturer:EDAC
Manufacturer Number:896-010-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for high-temperature applications, with an operating range of -40 to 105 °C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With two rows of copper alloy contacts, each with ten positions, they ensure secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Whether you need straight or right-angle mounting, these connectors deliver flexibility and convenience. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.