896-010-560-812

Heilind Number:EDA896-010-560-812
Manufacturer:EDAC
Manufacturer Number:896-010-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-010-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-010-560-812

Detailed Description

Enhance your high-temperature electronic setups with our Black High Temp Card Edge Connectors. These connectors are designed for optimal performance, with a durable housing made of UL 94V-0 Polyphenylene Sulfide ensuring safety and reliability. Featuring two rows of copper alloy contacts, they offer a total of 10 positions with a pitch of .125 inches, perfect for seamless connectivity on your PCB. With a straight mount orientation and operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connections today with these premium Card Edge Connectors.