896-011-520-101

Heilind Number:EDA896-011-520-101
Manufacturer:EDAC
Manufacturer Number:896-011-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting a single row with 11 positions and a pitch of .125 inches, these connectors offer seamless integration on your circuit boards. The straight mount orientation and compact design make them easy to install, while their wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors, perfect for a variety of applications in the electronics industry.