896-011-520-108

Heilind Number:EDA896-011-520-108
Manufacturer:EDAC
Manufacturer Number:896-011-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-520-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a sleek black finish and a single-row configuration with 11 positions. Crafted for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether you require a straight or right-angle mount, these connectors offer flexibility to suit your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Trust in our high-quality connectors to deliver consistent performance and secure your connections with ease. Explore our full range of Board To Board PCB Connectors for comprehensive connectivity solutions.