896-011-520-603

Heilind Number:EDA896-011-520-603
Manufacturer:EDAC
Manufacturer Number:896-011-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-520-603

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed to withstand extreme heat environments, these connectors ensure reliable performance with an amperage rating of 3A. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring a single row design and 11 positions, they guarantee seamless PCB connections. The contact material, Copper Alloy, enhances conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Elevate your connectivity game with these high-performance connectors.