896-011-520-604

Heilind Number:EDA896-011-520-604
Manufacturer:EDAC
Manufacturer Number:896-011-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-520-604

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed to withstand extreme heat environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal performance. With a single row layout and a total of 11 positions, they offer seamless connectivity for your PCB boards. Crafted from durable Copper Alloy, the contacts ensure secure and stable transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise alignment. Their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various industrial settings. Elevate your connectivity game with these high-performing connectors.