896-011-521-101

Heilind Number:EDA896-011-521-101
Manufacturer:EDAC
Manufacturer Number:896-011-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 11 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or commercial application. Upgrade your connectivity solutions today with our high-quality Card Edge Connectors.