896-011-521-102

Heilind Number:EDA896-011-521-102
Manufacturer:EDAC
Manufacturer Number:896-011-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek Black. Built for high performance, these connectors feature a single row design with 11 positions, ensuring seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they guarantee longevity and stability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for demanding projects, they provide a secure and efficient board-to-board connection solution. Upgrade your setups with these essential components.