896-011-521-103

Heilind Number:EDA896-011-521-103
Manufacturer:EDAC
Manufacturer Number:896-011-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-103

Detailed Description

Enhance your high-temperature electronic setups with these durable Card Edge Connectors. Designed for reliability in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. Featuring a single row configuration with 11 positions and a pitch of .125 inches, they provide seamless connectivity on your PCB. The straight mount orientation and a row spacing of .2 inches offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their performance for secure board-to-board connections.