896-011-521-107

Heilind Number:EDA896-011-521-107
Manufacturer:EDAC
Manufacturer Number:896-011-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row with 11 positions, allowing for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature applications, while the copper alloy contact material guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your setup today with this essential component for your electronic projects.