896-011-521-108

Heilind Number:EDA896-011-521-108
Manufacturer:EDAC
Manufacturer Number:896-011-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-108

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a low amperage rating of 3A, they are perfect for high-density applications. The copper alloy contact material guarantees excellent conductivity, while the 1-row configuration with 11 positions offers efficient PCB-to-PCB connection. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Explore our range of high-quality connectors for seamless board-to-board connectivity.