896-011-521-112

Heilind Number:EDA896-011-521-112
Manufacturer:EDAC
Manufacturer Number:896-011-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-112

Detailed Description

Discover our High Temperature Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and heat-resistant, ensuring optimal functionality even in extreme conditions. With a current rating of 3 A and copper alloy contact material, they guarantee efficient power transmission. The single-row design with 11 positions and a pitch of .125 inches offers seamless connectivity on your PCB. Suitable for straight mounting orientation, these connectors provide easy installation. Operating within a wide temperature range of -40 to 105°C, they are perfect for various industrial applications. Trust in our high-quality connectors for secure and efficient board-to-board connections.