896-011-521-602

Heilind Number:EDA896-011-521-602
Manufacturer:EDAC
Manufacturer Number:896-011-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-602

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient connectivity in industrial environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and high performance. Featuring a single row layout with 11 copper alloy contacts, they ensure seamless data transfer at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring resilience in extreme heat conditions. Trust in our innovative design to elevate your connectivity solutions.