896-011-521-607

Heilind Number:EDA896-011-521-607
Manufacturer:EDAC
Manufacturer Number:896-011-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 11 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers robust protection and durability. Contact pins made of high-quality Copper Alloy guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is precise and seamless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Available in sleek black, they not only deliver on functionality but also on aesthetics. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors.