896-011-521-608

Heilind Number:EDA896-011-521-608
Manufacturer:EDAC
Manufacturer Number:896-011-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-521-608

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are built to withstand high temperatures and ensure durability. With a single row design and a pitch of .125 inches, they offer seamless integration onto your PCB. The 11 copper alloy contacts provide a secure and efficient connection, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality and performance for all your board-to-board connection needs.