896-011-522-101

Heilind Number:EDA896-011-522-101
Manufacturer:EDAC
Manufacturer Number:896-011-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-522-101

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. Featuring a single row configuration with 11 positions and a pitch of .125 inches, they provide seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Trust in our quality connectors for your board-to-board PCB connections.