896-011-522-108

Heilind Number:EDA896-011-522-108
Manufacturer:EDAC
Manufacturer Number:896-011-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-522-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration, they offer seamless integration into your setup, featuring 11 positions for efficient data transmission. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing high conductivity. The .125-inch pitch and .2-inch row spacing provide a perfect fit for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the ideal choice for a wide range of applications. Upgrade your connectivity solutions with these High Temp Card Edge Connectors.