896-011-522-603

Heilind Number:EDA896-011-522-603
Manufacturer:EDAC
Manufacturer Number:896-011-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-522-603

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With a single row of 11 positions and a contact material of Copper Alloy, they offer seamless and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-temperature applications. Upgrade your setup with these premium connectors, a perfect choice for industries where performance and durability are paramount.