896-011-526-102

Heilind Number:EDA896-011-526-102
Manufacturer:EDAC
Manufacturer Number:896-011-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-526-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 11 positions, ensuring seamless board-to-board connections. Crafted with precision, they boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, offering unparalleled heat resistance. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications where quality and durability are paramount. Upgrade your connectivity solutions with these black connectors, perfect for industrial, automotive, and aerospace use. Straight mount orientation allows for easy installation, making them a versatile choice for your PCB assembly needs. Elevate your design with our high-performance Card Edge Connectors.