896-011-526-104

Heilind Number:EDA896-011-526-104
Manufacturer:EDAC
Manufacturer Number:896-011-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-526-104

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, each connector features durable UL 94V-0 Polyphenylene Sulfide housing material and contact points made of Copper Alloy for optimal conductivity. With a single row layout and 11 positions, they provide seamless board-to-board connection with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for industrial settings, they guarantee reliable power delivery with an amperage rating of 3A. Install them easily in a straight mount orientation and experience seamless integration in your systems. Explore our range of connectors to find the perfect fit for your projects.