896-011-526-108

Heilind Number:EDA896-011-526-108
Manufacturer:EDAC
Manufacturer Number:896-011-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-526-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the precise .125-inch pitch and .2-inch row spacing guarantee secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Trust in our top-quality connectors to elevate your PCB assembly process.