896-011-526-604

Heilind Number:EDA896-011-526-604
Manufacturer:EDAC
Manufacturer Number:896-011-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-526-604

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 11 positions, perfect for streamlined PCB setups. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for high-performance applications. The .125-inch pitch and .2-inch row spacing offer precision in assembly, and the straight mount orientation facilitates easy installation. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.