896-011-540-101

Heilind Number:EDA896-011-540-101
Manufacturer:EDAC
Manufacturer Number:896-011-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-011-540-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable durability for a range of applications. With a single row design and copper alloy contact material, they ensure efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 11 positions provide ample connectivity options. Mount them easily in a straight orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Elevate your electronic projects with this essential component.